Infineon
The inverter IGBT used on the board is IKB06N60T which is a 600 V TRENCHSTOPTM IGBT with a soft recovery, anti-paralleled diode to minimize turn-on losses.
User guide for the EVAL-M7-HVIGBT-PFCINV board, featuring TRENCHSTOP IGBTs for PFC and inverter motor control using sensor-less sinusoidal field-oriented control (FOC).
The EVAL-M7-HVIGBT-PFCINV evaluation board demonstrates Infineon's TRENCHSTOP IGBT technology for power factor correction (PFC) and inverter circuitry. It is specifically designed to support the development of permanent magnet motor drives using sensor-less sinusoidal field-oriented control (FOC). The board is available in two versions: EVAL-M7-HVIGBT-PFCINV1, optimized for 100 kHz PFC frequency, and EVAL-M7-HVIGBT-PFCINV4, optimized for 40 kHz. It utilizes high-efficiency IGBTs in D2PAK packages, including the IKB15N65ETH5 and IKB06N60T, to minimize switching and conduction losses. This document provides technical specifications, block diagrams, functional descriptions for voltage feedback and protection, schematics, PCB layout details, and a complete bill of materials featuring components from Infineon, Vishay, Murata, and TDK.
Infineon
The inverter IGBT used on the board is IKB06N60T which is a 600 V TRENCHSTOPTM IGBT with a soft recovery, anti-paralleled diode to minimize turn-on losses.
IKB15N65ETH5
Infineon
The part number of the PFC IGBT used on the board is IKB15N65ETH5. It can support a frequency of up to 100 kHz with lower switching losses.
IMD112T
Infineon
IMD112T is a motion control engine (MCE) with PFC control that can be implemented as a ready-to-use solution for variable speed drives.
currentRAPID1antiparalleldiode
Infineon
37 Q1 TRENCHSTOP | 5highspeedswitchingIGBTcopackedwithfullrate | d currentRAPID1antiparalleldiode | Infineon | Technologies
12.00mm
TDK
3 C6 CAP / FILM / 680nF / 450V / 10% / - / -55℃ to 125 | ℃ / 15.00mm C X 0.80mm W 18.00mm L X | 6.00mm T X 12.00mm H / THT / - | TDK | Corporation
B57237S0100M000
EPCOS
66 RT1 RES / NTC / 10R / 3.1W / 20% / - / - / - / THT / - Epcos B57237S0100M000
GRM1885C1E102JA01
Murata
MuRata GRM1885C1E102JA01
GRM188R61E224KA88
Murata
MuRata GRM188R61E224KA88
GRM188R61H222KA01
Murata
MuRata GRM188R61H222KA01
GRM216R71H102JA01
Murata
MuRata GRM216R71H102JA01
GRM219R61C106KA73
Murata
MuRata GRM219R61C106KA73
GRM31BR72J102KW01
Murata
MuRata GRM31BR72J102KW01
CRCW0603100RFK
Vishay
Vishay CRCW0603100RFK
CRCW060310K0FK
Vishay
Vishay CRCW060310K0FK
CRCW060313K3FK
Vishay
Vishay CRCW060313K3FK
CRCW060315K0FK
Vishay
Vishay CRCW060315K0FK
CRCW060322K0FK
Vishay
Vishay CRCW060322K0FK
CRCW060348K7FK
Vishay
Vishay CRCW060348K7FK
CRCW0603510KFK
Vishay
Vishay CRCW0603510KFK
CRCW060362K0FK
Vishay
Vishay CRCW060362K0FK
CRCW0603820RFK
Vishay
Vishay CRCW0603820RFK
CRCW06039K76FK
Vishay
Vishay CRCW06039K76FK
CRCW12061M00FK
Vishay
Vishay CRCW12061M00FK
CRCW12063M00FK
Vishay
Vishay CRCW12063M00FK
CRCW12064R70FK
Vishay
Vishay CRCW12064R70FK
CRCW12065R10FK
Vishay
Vishay CRCW12065R10FK
CRCW1206680KFK
Vishay
Vishay CRCW1206680KFK
CRCW120668K0FK
Vishay
Vishay CRCW120668K0FK
CRCW25125R10FK
Vishay
Vishay CRCW25125R10FK
RC0805JR-070RL
Yageo
Yageo RC0805JR-070RL
1.0A/1000V
Vishay
26 D200 Surface Mount Ultrafast Rectifier 1.0A/1000V Vishay US1M-E3/61T
| IKB06N60T | Infineon | The inverter IGBT used on the board is IKB06N60T which is a 600 V TRENCHSTOPTM IGBT with a soft recovery, anti-paralleled diode to minimize turn-on losses. |
| 06035C103K4Z2A | AVX | AVX 06035C103K4Z2A |
| 06035C104K4Z2A | AVX | AVX 06035C104K4Z2A |
| 06035C104KAT2A | AVX | AVX 06035C104KAT2A |
| CRA2512-FZ-R075ELF | Bourns | Bourns CRA2512-FZ-R075ELF |
| C0603C102K4RACTU | Kemet | Kemet C0603C102K4RACTU |
| DE6E3KJ102MN3A | Murata | MuRata DE6E3KJ102MN3A |
| BYS10-45-E3/TR3 | Vishay | Vishay BYS10-45-E3/TR3 |
| BZD27C22P-HE3-08 | Vishay | 76 ZD200 Zener Diode with Surge Current Specification Vishay BZD27C22P-HE3-08 |
| NTCLE100E3 | Vishay | Vishay NTCLE100E3 |
| SFH617A-3X007T | Vishay | Vishay SFH617A-3X007T |
| SS2H10-E3/52T | Vishay | Vishay SS2H10-E3/52T |
| TLMS1100-GS08 | Vishay | Vishay TLMS1100-GS08 |
| US1M-E3/61T | Vishay | 26 D200 Surface Mount Ultrafast Rectifier 1.0A/1000V Vishay US1M-E3/61T |
| VY2222M35Y5US6TV5 | Vishay | 23 CY1, CY2 CAP CER 2.2nF 300VAC Y2 RADIAL Vishay VY2222M35Y5US6TV5 |
| RC0603FR-0710KL | Yageo | Yageo RC0603FR-0710KL |
| RC0603FR-07120RL | Yageo | Yageo RC0603FR-07120RL |
| RC0603FR-071K5L | Yageo | Yageo RC0603FR-071K5L |
| RC0603FR-07220RL | Yageo | Yageo RC0603FR-07220RL |
| RC0603FR-0747RL | Yageo | Yageo RC0603FR-0747RL |
| RC0603JR-070RL | Yageo | Yageo RC0603JR-070RL |
| RC1206JR-0715ML | Yageo | Yageo RC1206JR-0715ML |
| IKB15N65ETH5 | Infineon | The part number of the PFC IGBT used on the board is IKB15N65ETH5. It can support a frequency of up to 100 kHz with lower switching losses. |
| IMD112T | Infineon | IMD112T is a motion control engine (MCE) with PFC control that can be implemented as a ready-to-use solution for variable speed drives. |
| currentRAPID1antiparalleldiode | Infineon | 37 Q1 TRENCHSTOP | 5highspeedswitchingIGBTcopackedwithfullrate | d currentRAPID1antiparalleldiode | Infineon | Technologies |
| 12.00mm | TDK | 3 C6 CAP / FILM / 680nF / 450V / 10% / - / -55℃ to 125 | ℃ / 15.00mm C X 0.80mm W 18.00mm L X | 6.00mm T X 12.00mm H / THT / - | TDK | Corporation |
| B57237S0100M000 | EPCOS | 66 RT1 RES / NTC / 10R / 3.1W / 20% / - / - / - / THT / - Epcos B57237S0100M000 |
| GRM1885C1E102JA01 | Murata | MuRata GRM1885C1E102JA01 |
| GRM188R61E224KA88 | Murata | MuRata GRM188R61E224KA88 |
| GRM188R61H222KA01 | Murata | MuRata GRM188R61H222KA01 |
| GRM216R71H102JA01 | Murata | MuRata GRM216R71H102JA01 |
| GRM219R61C106KA73 | Murata | MuRata GRM219R61C106KA73 |
| GRM31BR72J102KW01 | Murata | MuRata GRM31BR72J102KW01 |
| CRCW0603100RFK | Vishay | Vishay CRCW0603100RFK |
| CRCW060310K0FK | Vishay | Vishay CRCW060310K0FK |
| CRCW060313K3FK | Vishay | Vishay CRCW060313K3FK |
| CRCW060315K0FK | Vishay | Vishay CRCW060315K0FK |
| CRCW060322K0FK | Vishay | Vishay CRCW060322K0FK |
| CRCW060348K7FK | Vishay | Vishay CRCW060348K7FK |
| CRCW0603510KFK | Vishay | Vishay CRCW0603510KFK |
| CRCW060362K0FK | Vishay | Vishay CRCW060362K0FK |
| CRCW0603820RFK | Vishay | Vishay CRCW0603820RFK |
| CRCW06039K76FK | Vishay | Vishay CRCW06039K76FK |
| CRCW12061M00FK | Vishay | Vishay CRCW12061M00FK |
| CRCW12063M00FK | Vishay | Vishay CRCW12063M00FK |
| CRCW12064R70FK | Vishay | Vishay CRCW12064R70FK |
| CRCW12065R10FK | Vishay | Vishay CRCW12065R10FK |
| CRCW1206680KFK | Vishay | Vishay CRCW1206680KFK |
| CRCW120668K0FK | Vishay | Vishay CRCW120668K0FK |
| CRCW25125R10FK | Vishay | Vishay CRCW25125R10FK |
| RC0805JR-070RL | Yageo | Yageo RC0805JR-070RL |
| 1.0A/1000V | Vishay | 26 D200 Surface Mount Ultrafast Rectifier 1.0A/1000V Vishay US1M-E3/61T |