IC,SPEECH SYNTHESIZER,CMOS,QFP,52PIN,PLASTIC
Epson S1V3G340 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.