This 2mm radial crystal operates at 32.768kHz with a frequency tolerance of 20ppm. It is designed for through hole mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal has a series resistance of 60kR and an equivalent series resistance of 30kR. It is RoHS compliant and available in bulk packaging with 250 units per package.
Epson C-002RX32.7680K-E:PBFREE technical specifications.
| Package/Case | Radial |
| Depth | 2mm |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 30kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 6mm |
| Lead Pitch | 0.7mm |
| Length | 2mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-002RX |
| Series Resistance | 60kR |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson C-002RX32.7680K-E:PBFREE to view detailed technical specifications.
No datasheet is available for this part.