
The C-004R32.7680K-A:PBFREE is a radial crystal oscillator from Epson with a frequency of 32.768kHz and a tolerance of 20ppm. It has a drive level of 1uW and an equivalent series resistance of 50kR. The oscillator is available in a radial package with a diameter of 1.5mm and a height of 0.197inch. It is designed for through hole mounting and has a load capacitance of 12.5pF. The operating temperature range is from -10°C to 60°C. The component is RoHS compliant and available in a bulk packaging quantity of 1000.
Epson C-004R32.7680K-A:PBFREE technical specifications.
| Package/Case | Radial |
| Diameter | 1.5mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.197inch |
| Lead Pitch | 0.5mm |
| Length | 0.197inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-004R |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson C-004R32.7680K-A:PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.