
This 2mm radial crystal has a frequency of 100kHz and a tolerance of 100ppm. It operates within a temperature range of -10°C to 60°C. The crystal is mounted through a hole and is available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 12kR |
| Frequency | 100kHz |
| Frequency Tolerance | 100ppm |
| Height | 0.236inch |
| Lead Pitch | 0.7mm |
| Length | 0.236inch |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-2 |
| Termination | Radial |
| Tolerance | 100ppm |
| RoHS | Compliant |
