Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson C-220.0000K-P:PBFREE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 55kR |
| Frequency | 20kHz |
| Frequency Tolerance | 100ppm |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-2 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson C-220.0000K-P:PBFREE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
