
This 2mm radial crystal operates at 75kHz with a frequency tolerance of 100ppm. It features a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal is available in a through-hole package quantity of 10, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 20kR |
| Frequency | 75kHz |
| Frequency Tolerance | 100ppm |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | C-2 |
| Termination | Radial |
| Tolerance | 100ppm |
| RoHS | Compliant |
