
This is a 10.245MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a radial package with a height of 0.35inch and a length of 0.35inch. The crystal is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in bulk with 100 units per package.
Epson CA-30110.2450M-H technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10.245MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.35inch |
| Length | 0.35inch |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CA-301 |
| RoHS | Unconfirmed |
Download the complete datasheet for Epson CA-30110.2450M-H to view detailed technical specifications.
No datasheet is available for this part.