
CRYSTAL 14.31818MHZ 18PF T/H
Epson CA-30114.31818M-C:PBFREE technical specifications.
| Package/Case | Radial |
| Diameter | 3.1mm |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Lead Pitch | 1.1mm |
| Length | 8.9mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson CA-30114.31818M-C:PBFREE to view detailed technical specifications.
No datasheet is available for this part.