
CRYSTAL 16.0000MHZ 18PF T/H
Epson CA-30116.0000M-C technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CA-301 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson CA-30116.0000M-C to view detailed technical specifications.
No datasheet is available for this part.