Epson EG-2102CA312.5000M-PHPAB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Epson EG-2102CA312.5000M-PHPAB to view detailed technical specifications.
No datasheet is available for this part.