Epson EG-2121CA100.0000M-LGPAB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2121CA100.0000M-LGPAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
