The EG-2121CA100.0000M-LHPAB is a surface mount oscillator from Epson with a frequency of 100MHz and a frequency stability of 100ppm. It operates within a temperature range of 0-70°C and has a maximum supply current of 30mA. The oscillator is available in a package quantity of 250 and is packaged in strips. It is compliant with RoHS regulations and has a termination type of SMD/SMT.
Epson EG-2121CA100.0000M-LHPAB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Height | 1.2mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2121CA100.0000M-LHPAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.