This 125MHz SMD oscillator from Epson features a frequency stability of 100ppm and operates within a temperature range of 0°C to 70°C. It has a maximum supply current of 30mA and can be powered by a 2.5V supply voltage. The oscillator is packaged in a surface-mountable SMD/SMT package and is lead-free and RoHS compliant.
Epson EG-2121CA125.0000M-LHPAL3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2121CA125.0000M-LHPAL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.