The EG-2121CA125.0000M-PGPNL3 is a surface mount oscillator from Epson with a frequency of 125MHz and a stability of 50ppm. It operates over a temperature range of 0-70°C and has a maximum supply current of 80mA. This oscillator is packaged in a SMD/SMT package and is available in quantities of 250. It is RoHS compliant and suitable for use in a variety of applications.
Epson EG-2121CA125.0000M-PGPNL3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2121CA125.0000M-PGPNL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.