Epson EG-2121CA200.0000M-PHPAB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2121CA200.0000M-PHPAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
