
This SMD oscillator from Epson operates at a frequency of 312.5MHz with a stability of ±50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device draws a maximum supply current of 30mA. It is compliant with RoHS regulations and is part of the EG-2121CA series.
Epson EG-2121CA312.5000M-LGPAB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 312.5MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2121CA312.5000M-LGPAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.