
This 32MHz crystal has a frequency stability of 10ppm and an equivalent series resistance of 60R. It operates within a temperature range of -20°C to 75°C and is suitable for surface mount applications. The crystal is lead free and RoHS compliant, packaged in tape and reel quantities of 250. Its dimensions are 1.6mm wide, 0.079inch long, and 0.02inch high.
Epson FA-12832.0000MF10Z-W3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FA-128 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.