
This is a 32MHz SMD crystal with a frequency stability of 20ppm and a frequency tolerance of 10ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is lead free and RoHS compliant, packaged in a tape and reel with 250 pieces per reel. It is suitable for surface mount applications.
Epson FA-12832.0000MF20X-K3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-128 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
