
Epson FA-12848.0000MF20X-K0 is a surface mount crystal with a frequency of 48MHz and a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C. The crystal has a low ESR of 60R and a load capacitance of 10pF. It is available in a SMD/SMT package and is RoHS compliant.
Sign in to ask questions about the Epson FA-12848.0000MF20X-K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-12848.0000MF20X-K0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 48MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.02inch |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-128 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-12848.0000MF20X-K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
