The Epson FA-20H-25.0000D30Y-C is a surface mount crystal with a frequency of 25MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The crystal has a load capacitance of 18pF and an equivalent series resistance of 60 ohms. It is packaged in bulk and has a package quantity of one.
Epson FA-20H-25.0000D30Y-C technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FA-20H |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H-25.0000D30Y-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
