
The Epson FA-20H26.0000MF10Z-AC3 is a 26MHz crystal with a frequency stability of 10ppm. It is designed for surface mount applications and has a maximum operating temperature of 75°C. The crystal is RoHS compliant and available in a package quantity of 250. It measures 2mm wide and 0.098inch long, with a height of 0.022inch.
Sign in to ask questions about the Epson FA-20H26.0000MF10Z-AC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-20H26.0000MF10Z-AC3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H26.0000MF10Z-AC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
