
The Epson FA-20H30.0000MF20X-W0 is a surface mount crystal with a frequency of 30MHz and a frequency stability of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. This crystal is RoHS compliant and available in a package quantity of 1000, packaged in tape and reel.
Sign in to ask questions about the Epson FA-20H30.0000MF20X-W0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-20H30.0000MF20X-W0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 30MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H30.0000MF20X-W0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
