
This 38.4MHz crystal has a frequency stability of 10ppm and a drive level of 200uW. It is packaged in a surface mount SMD/SMT package with a height of 0.55mm and dimensions of 2.5mm in length and 2mm in width. The crystal operates within a temperature range of -20°C to 75°C. It is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Epson FA-20H38.4000MF10Z-AS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-20H38.4000MF10Z-AS3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 38.4MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 8.5pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H38.4000MF10Z-AS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
