This SMD crystal operates at a frequency of 25MHz with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in a SMD/SMT package and is mounted on a surface. It is RoHS compliant and available on tape and reel.
Epson FA-238 25.0000MB50X-C3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238 |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.