
The Epson FA-23819.2000MB-K3 is a 19.2MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a package quantity of 250 and is available in a surface mount package. The crystal operates within a temperature range of -20°C to 70°C and has a load capacitance of 10pF. It is suitable for use in a variety of applications, including those requiring high frequency stability and accuracy.
Epson FA-23819.2000MB-K3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 19.2MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.