
The Epson FA-23820.0000MB-K0 is a 20MHz crystal with a frequency stability of 30ppm and a tolerance of 50ppm. It operates within a temperature range of -20°C to 70°C and is packaged in a surface mount SMD/SMT package. This RoHS compliant crystal is available in quantities of 1000 and is supplied on tape and reel.
Epson FA-23820.0000MB-K0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
