The Epson FA-23824.0000MB50X-K0 is a 24MHz crystal with a frequency stability of 50ppm and a tolerance of 50ppm. It is available in a surface mount package and is RoHS compliant. The crystal has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 1000 units per reel.
Epson FA-23824.0000MB50X-K0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.