
This 24.576MHz crystal is a surface mount component with a frequency tolerance of 50ppm and a drive level of 200uW. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal has a load capacitance of 18pF and an equivalent series resistance of 60R. It is available in a package quantity of 250 and is packaged on a tape and reel.
Epson FA-23824.5760MB-C3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23824.5760MB-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
