The Epson FA-23824.5760MB-K3 is a 24.576MHz crystal with a frequency stability of 30ppm and a drive level of 200uW. It is packaged in a SMD/SMT package with a height of 0.028inch and a width of 2.5mm. The crystal operates within a temperature range of -20°C to 70°C. It is available in a tape and reel packaging format with a package quantity of 1.
Epson FA-23824.5760MB-K3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
