
This 25MHz SMD crystal features 50ppm frequency stability and operates within a temperature range of -40°C to 85°C. It has a low ESR of 50R and a load capacitance of 18pF. The crystal is packaged in a tape and reel format with 1000 units per reel and is RoHS compliant.
Sign in to ask questions about the Epson FA-23825.0000MB50X-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-23825.0000MB50X-C0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23825.0000MB50X-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.