Sign in to ask questions about the Epson FA-238V12.0000MB-K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-238V12.0000MB-K3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FA-238V |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-238V12.0000MB-K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
