
The Epson FA-238V12.0000MF10V-K0 is a 12MHz crystal with a frequency stability of 10ppm and a drive level of 200uW. It features a SMD/SMT package and is RoHS compliant. The crystal operates within a temperature range of -20°C to 70°C and has a load capacitance of 10pF. It is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Epson FA-238V12.0000MF10V-K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-238V12.0000MF10V-K0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238V |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-238V12.0000MF10V-K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
