
This 13MHz crystal has a frequency stability of 30ppm and a tolerance of 50ppm. It operates at a maximum temperature of 70°C and a minimum of -20°C. The crystal has a load capacitance of 10pF and an equivalent series resistance of 100R. It is packaged in a surface mount configuration and is RoHS compliant.
Epson FA-238V13.0000MB-K3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238V |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
