
The Epson FA-238V14.31818MB50X-K3 is a surface mount crystal with a frequency of 14.31818MHz and a frequency stability of 50ppm. It has an equivalent series resistance of 80R and a load capacitance of 10pF. The crystal operates over a temperature range of -40°C to 85°C and is packaged in a SMD/SMT package with a height of 0.028inch, length of 0.126inch, and width of 0.098inch. It is available in tape and reel packaging.
Epson FA-238V14.31818MB50X-K3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FA-238V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
