
This 32.768kHz crystal features a frequency stability of 20ppm and a tolerance of 20ppm. It is packaged in a surface mount configuration, suitable for SMD mounting. The crystal operates within a temperature range of -40°C to 85°C and is compliant with ROHS regulations.
Epson FC-13532.7680KA-A3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-135 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
