
This 32.768kHz crystal is a surface-mount device with a frequency tolerance of 20ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 12.5pF. The crystal is packaged in cut tape and is compliant with RoHS regulations. Its equivalent series resistance is 70kΩ.
Sign in to ask questions about the Epson FC-13532.7680KA-A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FC-13532.7680KA-A5 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FC-135 |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-13532.7680KA-A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
