
FC-135 Series 3.2 x 1.5 x 0.8 mm 32.7680 KHz 9 pF -40 to 85°C SMT Crystal Unit
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-135 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 1.5mm |
| RoHS | Compliant |
