
This 32.768kHz crystal has a frequency tolerance of 20ppm and is packaged in a surface mount SMD/SMT package. It operates over a temperature range of -40°C to 85°C and has a low load capacitance of 9pF. The crystal is RoHS compliant and available in tape and reel packaging.
Epson FC-13532.7680KA-AC5 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-135 |
| Width | 0.061inch |
| RoHS | Compliant |
No datasheet is available for this part.
