
This 32.768kHz crystal oscillator is a surface mount component with a frequency stability of 20ppm and a drive level of 0.5uW. It is available in a SMD package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal has a load capacitance of 7pF and an equivalent series resistance of 70kΩ. It is not RoHS compliant.
Epson FC-13532.7680KA-AG technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | FC-135 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
