
The FC-13532.7680KA-AG0 is a 32.768kHz crystal oscillator with a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 1000 units per package. The oscillator is RoHS compliant and features a low drive level of 0.5uW. It measures 3.2mm in length, 1.5mm in width, and 0.8mm in height, with a weight of 0.000564oz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7E-12F |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-135R/FC-135/FC-255 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 1.5mm |
| RoHS | Compliant |
