
This 32.768kHz SMD crystal features a frequency stability of 20ppm and a maximum operating temperature of 85°C. It is packaged in a surface mount configuration and is available in quantities of 250. The crystal is RoHS compliant and has a low load capacitance of 7pF. It is suitable for use in a variety of applications requiring a stable frequency source.
Sign in to ask questions about the Epson FC-13532.7680KA-AG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FC-13532.7680KA-AG3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-135 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-13532.7680KA-AG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
