CRYSTAL 32.7680KHZ 12.5PF SMD
Epson FC-25532.7680KA-A3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.19inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-255 |
| Width | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-25532.7680KA-A3 to view detailed technical specifications.
No datasheet is available for this part.