1 FUNCTIONS, 130.05 MHz, 15 kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, ROHS COMPLIANT, MINIATURE, TS-2520, 6 PIN
Checking distributor stock and pricing after the page loads.
Epson HF-232A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | HF-232A |
| Height | 0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.