CRYSTAL OSCILATOR HIGH-STABILITY
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 15ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | HG-2150CA |
| RoHS | Compliant |