
The HG-2150CA27.0000M-SVC3 is a surface mount crystal oscillator from Epson with a frequency of 27MHz and a frequency stability of 15ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. The oscillator is packaged in a cut tape format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 15ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HG-2150CA |
| RoHS | Compliant |