The MA-406 10MHz crystal features a 50ppm frequency tolerance and 60 ohm equivalent series resistance. It operates within a temperature range of -20°C to 70°C and is available in a surface mount package. This RoHS compliant crystal is suitable for use in a variety of applications.
Epson MA-40610.0000M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-406 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.