This Epson MA-406 crystal operates at 12MHz with a frequency stability of 30ppm and tolerance of 50ppm. It has a package type of ROHS compliant, J-leaded, SMD, 4-pin and is available in a tape and reel packaging. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Epson MA-40612.0000M-C3:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.