The Epson MA-406 12MHz crystal is a surface mount device that operates at a frequency of 12 megahertz. It features a stability of 30 parts per million and a tolerance of 50 parts per million. The crystal has a low equivalent series resistance of 50 ohms and a load capacitance of 18 picofarads. It measures 0.146 inch in height, 0.461 inch in length, and 0.157 inch in width. The MA-406 crystal is designed to operate within a temperature range of -20°C to 70°C. It is packaged in a rail or tube packaging with a single crystal per package.
Epson MA-40612.0000M-CB:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.