The Epson MA-40614.31818M-C0:ROHS crystal operates at 14.31818MHz with a frequency stability of 30ppm and a tolerance of 50ppm. It features a low ESR of 50R and a load capacitance of 18pF. This crystal is available in a surface mount package with a height of 0.146inch, length of 0.461inch, and width of 0.157inch. It is designed to operate within a temperature range of -20°C to 70°C.
Epson MA-40614.31818M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.